Curtis PE163210 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Features | Shielded |
| Fuse | Yes |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PE1 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis PE163210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.