Curtis PE961103 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PE9 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis PE961103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.