Curtis PM820206 technical specifications.
| Gender | Male |
| Max Current Rating | 6A |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis PM820206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
