The T38110100 is a 10-contact surface mount barrier strip from Curtis. It features a straight body orientation and a terminal pitch of 9.52mm. The strip is designed for surface mount applications and can operate at temperatures up to 105°C. It has a maximum current rating of 20A and a maximum voltage rating of 300V.
Curtis T38110100 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Curtis T38110100 to view detailed technical specifications.
No datasheet is available for this part.