
Custom Connector BR05-FW technical specifications.
| Contact Material | Brass, Tin |
| Gender | Female |
| Height | 36.1mm |
| Length | 33mm |
| Mount | Panel, Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector BR05-FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
