
Custom Connector BR05-PCB technical specifications.
| Gender | Female |
| Mount | PCB, Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector BR05-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
