
This 5-contact female cable mount relay features brass and tin contacts, a height of 23mm, and a length of 26.5mm. It has a straight orientation and is terminated with crimp connections. The relay is designed for general use and has a width of 24mm.
Custom Connector BR05-WH technical specifications.
| Contact Material | Brass, Tin |
| Gender | Female |
| Height | 23mm |
| Length | 26.5mm |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Termination | Crimp |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector BR05-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.