
Custom Connector C-103-PM technical specifications.
| Package/Case | Aluminum |
| Length | 1m |
| Material | Aluminium |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector C-103-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
