
Custom Connector C-104-PM technical specifications.
| Height | 7.49mm |
| Length | 1m |
| Material | Steel |
| Mount | DIN Rail |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector C-104-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
