
Custom Connector C-105-PM technical specifications.
| Height | 15mm |
| Length | 1m |
| Material | Steel |
| Mount | DIN Rail |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector C-105-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.