
Custom Connector HCBP technical specifications.
| Body Material | Polycarbonate |
| Color | Black |
| Height | 66.7mm |
| Material | Polycarbonate |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector HCBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.