
Custom Connector MT14-PC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Current Rating | 10A |
| Gender | Female |
| Height | 1.188inch |
| Length | 2.5inch |
| Max Current Rating | 10A |
| Mount | Panel, DIN Rail |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector MT14-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
