
This 8-contact female PCB relay has a current rating of 10A and a voltage rating of 300V. It is approved to UL, CSA, and CE standards. The relay is mounted on a PCB and has a through-hole termination. It is suitable for use in a variety of applications.
Custom Connector OB08-PCB technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Mount | PCB, Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Termination | PCB |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector OB08-PCB to view detailed technical specifications.
No datasheet is available for this part.