
Socket; 8; Two; DIN Rail Mount; 600 V; 10 A; Relay; OT Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Custom Connector OT08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Gender | Female |
| Max Current Rating | 10A |
| Number of Contacts | 8 |
| Orientation | Straight |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector OT08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
