
Custom Connector OT08-PC technical specifications.
| Package/Case | 600 |
| Gender | Female |
| Max Current Rating | 10A |
| Number of Contacts | 8 |
| Orientation | Straight |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector OT08-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
