
Custom Connector PR04-WH technical specifications.
| Height | 29.1mm |
| Length | 24.6mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Crimp |
| Width | 32.1mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector PR04-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.