
Custom Connector SD12-PC technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Current Rating | 10A |
| Diode Type | PIN |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector SD12-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
