
The SS11-PC is a 11-pin female panel mount relay with a current rating of 10A and a voltage rating of 300V. It meets UL, CSA, and CE approvals. The relay has a straight orientation and is terminated with a screw. It is designed for panel mounting and has 11 contacts and 3 poles.
Custom Connector SS11-PC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector SS11-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
