Custom Electronics KMS1A402254K-R technical specifications.
| Capacitance | 0.25uF |
| Voltage | 4000VDC |
| Tolerance | 10% |
| Mounting | Through Hole |
| DC Rated Voltage | 4000VDC |
| Termination Style | Axial |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Size | 101.6 X 54.61 X 84.12mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Custom Electronics KMS1A402254K-R to view detailed technical specifications.
No datasheet is available for this part.