
This mica capacitor from Custom Electronics features a capacitance of 3.3uF with a tolerance of 10% and a DC rated voltage of 2000VDC. It has a high peak current and high reliability, making it suitable for demanding applications. The capacitor is designed for through hole mounting and has a size of 115.824mm x 70.866mm x 23.114mm. It operates within a temperature range of -55°C to 125°C.
Custom Electronics KVX02S335K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 115.824 |
| Product Depth (mm) | 70.866 |
| Product Height (mm) | 23.114 |
| Size (mm) | 115.824 X 70.866 X 23.114 |
| Capacitance | 3.3uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX02S335K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.