
Cap Mica 0.68uF 2000V 10% (90.424 X 49.784 X 10.16mm) Axial 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Custom Electronics KVX02S684K0T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 90.424 |
| Product Depth (mm) | 49.784 |
| Product Height (mm) | 10.16 |
| Size (mm) | 90.424 X 49.784 X 10.16 |
| Capacitance | 0.68uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX02S684K0T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.