
Custom Electronics KVX03S474K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 90.424 |
| Product Depth (mm) | 61.214 |
| Product Height (mm) | 12.7(Max) |
| Size (mm) | 90.424 X 61.214 X 12.7 |
| Capacitance | 0.47uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX03S474K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.