
Custom Electronics KVX04S224K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 103.124 |
| Product Depth (mm) | 62.738 |
| Product Height (mm) | 7.62 |
| Size (mm) | 103.124 X 62.738 X 7.62 |
| Capacitance | 0.22uF |
| Voltage | 4000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 4000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX04S224K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.