This mica capacitor from Custom Electronics features a capacitance of 0.068uF and a high DC rated voltage of 5000VDC. It has a tolerance of 10% and is designed for through hole mounting. The operating temperature range is from -55°C to 125°C, making it suitable for a variety of applications. The capacitor has high peak current and reliability, and is part of the Custom Electronics product line.
Custom Electronics KVX05S683K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 90.424 |
| Product Depth (mm) | 46.228 |
| Product Height (mm) | 6.35 |
| Size (mm) | 90.424 X 46.228 X 6.35 |
| Capacitance | 0.068uF |
| Voltage | 5000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 5000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX05S683K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.