This Through Hole Mica Capacitor has a capacitance of 0.001uF and a voltage rating of 10000VDC with a tolerance of 10%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for high peak current and high reliability applications.
Custom Electronics KVX10S102K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 45.974 |
| Product Depth (mm) | 37.592 |
| Product Height (mm) | 3.302 |
| Size (mm) | 45.974 X 37.592 X 3.302 |
| Capacitance | 0.001uF |
| Voltage | 10000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX10S102K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.