The KVX12S103K0T001 is a high-voltage mica capacitor from Custom Electronics. It features a capacitance of 0.01uF and a voltage rating of 12000VDC with a 10% tolerance. This capacitor is designed for through-hole mounting and has a size of 103.124mm x 48.006mm x 5.08mm. It operates within a temperature range of -55°C to 125°C and boasts high peak current, high reliability, and high voltage capabilities.
Custom Electronics KVX12S103K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 103.124 |
| Product Depth (mm) | 48.006 |
| Product Height (mm) | 5.08 |
| Size (mm) | 103.124 X 48.006 X 5.08 |
| Capacitance | 0.01uF |
| Voltage | 12000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 12000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX12S103K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.