
The KVX15S103K0T001 is a high voltage mica capacitor with a capacitance of 0.01uF and a DC rated voltage of 15kVDC. It has a tolerance of 10% and is designed for through hole mounting. The capacitor has a high peak current and high reliability, making it suitable for demanding applications. It operates over a temperature range of -55°C to 125°C.
Custom Electronics KVX15S103K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 109.474 |
| Product Depth (mm) | 53.34 |
| Product Height (mm) | 6.6(Max) |
| Size (mm) | 109.474 X 53.34 X 6.604 |
| Capacitance | 0.01uF |
| Voltage | 15000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 15000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX15S103K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.