
This 20000VDC mica capacitor features a capacitance of 0.002uF with a 10% tolerance. It has a high peak current capability and is designed for high reliability applications. The capacitor is mounted through a hole and has an axial termination style with a lead diameter of 1.02mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Custom Electronics KVX20S202K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Capacitance | 0.002uF |
| Voltage | 20000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 20000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX20S202K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.