The KVX25S333K0T001 is a high-voltage mica capacitor from Custom Electronics. It features a capacitance of 0.033uF and can withstand a DC rated voltage of 25kVDC with a tolerance of 10%. The capacitor is designed for through-hole mounting and has a size of 115.824mm x 63.246mm x 32.766mm. It operates within a temperature range of -55°C to 125°C and boasts high peak current and high reliability features.
Custom Electronics KVX25S333K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 115.824 |
| Product Depth (mm) | 63.246 |
| Product Height (mm) | 32.766 |
| Size (mm) | 115.824 X 63.246 X 32.766 |
| Capacitance | 0.033uF |
| Voltage | 25000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX25S333K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.