
This mica capacitor has a capacitance of 0.0047uF and a DC rated voltage of 25000VDC with a tolerance of 10%. It is designed for through hole mounting with an axial termination style and has a size of 77.724mm x 62.23mm x 13.462mm. The capacitor operates within a temperature range of -55°C to 125°C and features high peak current, high reliability, and high voltage capabilities.
Custom Electronics KVX25S472K0T001 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 77.724 |
| Product Depth (mm) | 62.23 |
| Product Height (mm) | 13.462 |
| Size (mm) | 77.724 X 62.23 X 13.462 |
| Capacitance | 0.0047uF |
| Voltage | 25000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX25S472K0T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.