This 14-contact shrouded header features a HDR gender and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a straight body orientation. The header has a center slot polarization type and a height of 9.09mm.
Cvilux CH87142V200 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Height | 9.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CH87142V200 to view detailed technical specifications.
No datasheet is available for this part.