The DH-20M50052 is a high-speed USB 2.0 cable assembly featuring a Standard USB-A Male connector on one end and a Micro-USB B Male connector on the other. It is designed for short-range data transfer and charging applications, utilizing a 100mm length for compact device connectivity. The cable supports the USB 2.0 standard for data transmission speeds up to 480 Mbps and is constructed with standard CviLux industrial-grade materials for durability.
Cvilux DH-20M50052 technical specifications.
| Connector A | USB 2.0 Type A Male |
| Connector B | Micro USB Type B Male |
| Length | 100mm |
| USB Version | 2.0Standard |
| Shielding | Shielded |
| Color | Black |
| RoHS | Compliant |
| Lead Free | Lead Free |
Download the complete datasheet for Cvilux DH-20M50052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.