CW Industries G-105-0001 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Type | Standard |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off |
| Switch Travel | 3.51mm |
| Termination | Press-Fit |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-105-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.