
SPST slide switch with a 0.5A, 125VDC rating, featuring a through-hole, right-angle mounting orientation and solderable PC pin termination. This standard slide switch offers an On-Off function with a 3.51mm travel and a 2.79mm actuator length. Constructed with silver-plated copper contacts, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The component is lead-free and RoHS compliant.
CW Industries G-105-0513 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off |
| Switch Travel | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-105-0513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
