CW Industries G-107-SI-0011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Type | Standard |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-Off |
| Switch Travel | 2.29mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-107-SI-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.