CW Industries G-1128S-0000 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-1128S-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.