
DP3T slide switch featuring a 3-position, On-On-On function and a 0.5A contact current rating at 125VDC. This panel-mount switch offers solder lug terminals, a 6.25mm switch travel, and a 8.74mm standard actuator. Constructed with a Nylon actuator and Copper contacts with Silver plating, it boasts an electrical life of 6,000 cycles and a mechanical life of 10,000 cycles. Operating within a temperature range of -10°C to 104°C, this non-illuminated switch has a 11A current rating and a 125V AC voltage rating.
CW Industries G-1128S-0055 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 11A |
| Electrical Life | 6000Cycles |
| Height | 8.13mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-1128S-0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
