
SPDT slide switch featuring a vertical, panel-mount orientation with a standard nylon actuator measuring 8.74mm. This non-illuminated switch offers a 500mA contact current rating with silver-plated copper contacts and solder termination. It provides a 4.01mm switch travel, 6000 electrical life cycles, and 10000 mechanical life cycles, operating within a -10°C to 104°C temperature range. Rated for 125V AC and 125V DC, this lead-free component is supplied in bulk packaging.
CW Industries G-1132-0003 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.87mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | G |
| Switch Function | On-Mom |
| Switch Travel | 4.01mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-1132-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
