
DP4T slide switch with ON-ON-ON-ON function, rated for 11A at 125VAC/125VDC. Features a 500mA contact current rating with silver-plated copper contacts and a 10,000-cycle mechanical life. This panel-mount switch offers solder termination and a 6.76mm switch travel with an 8.74mm nylon actuator. Operates within a -10°C to 104°C temperature range and is lead-free and RoHS compliant.
CW Industries G-1138S-0048 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 11A |
| Electrical Life | 6000Cycles |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 6.76mm |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-1138S-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
