
DP4T, maintained slide switch featuring ON-ON-ON-ON functionality. This through-hole, vertical mount component offers a 0.5A at 125VDC rating with silver-plated copper contacts. It boasts a 6.76mm switch travel, 8.74mm actuator length, and a 14.2mm width. Electrical life is rated at 6000 cycles, with a mechanical life of 10000 cycles.
CW Industries G-1138S-1110 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 11A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 6.76mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-1138S-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
