CW Industries G-127L-0017 technical specifications.
| Actuator Style | Extended Top Slide |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 30.23 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 22.17 |
| Terminal Pitch (mm) | 4.52 |
| Number of Rows | 1 |
| Number of Terminals | 4 |
| Size Type | Miniature |
| Pole Throw Configuration | SP3T |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries G-127L-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.