
DP3T slide switch with On-On-On function, featuring a 3A contact current rating and 125VDC/125VAC voltage rating. This panel-mount switch offers a 3.94mm switch travel and 8 PCB holes for termination via solder lugs. Constructed with a Nylon, Polyamide, PA66 actuator and silver-plated copper contacts, it provides 6000 electrical and 10000 mechanical life cycles. Operating within a -10°C to 104°C temperature range, this vertical orientation switch is designed for bulk packaging.
CW Industries G-128S-3011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.49mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 3.94mm |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-128S-3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
