
SPDT slide switch featuring a latched mechanism and solder terminals for through-hole mounting. Rated for 0.5A at 125VDC, with a contact current rating of 3A and silver-plated copper contacts. Offers a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -10°C to 104°C. This RoHS compliant component has a 5.08mm nylon actuator and a 3.61mm switch travel.
CW Industries G-133-3011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.24mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Mom |
| Switch Travel | 3.61mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-133-3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
