
DP4T, ON-ON-ON-ON slide switch featuring solder termination and a vertical panel mount orientation. Rated for 0.5A at 125VDC, with a 3A current rating. Offers 6,000 electrical cycles and 10,000 mechanical cycles, with a 3.94mm switch travel and a 5.08mm standard nylon actuator. Operating temperature range from -10°C to 104°C, lead-free and RoHS compliant.
CW Industries G-141S-3011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Height | 7.49mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 3.94mm |
| Termination | Solder |
| Throw Configuration | DPDT, DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-141S-3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
