
3-position, 3PDT/3P3T slide switch with an On-On-On function. Features a 0.5A contact current rating at 125VDC and a 3A overall current rating. Includes solder lug terminals for panel mounting and a vertical orientation. Constructed with a nylon actuator and silver-plated copper contacts, offering 6,000 electrical and 10,000 mechanical life cycles. Operates within a temperature range of -10°C to 104°C.
CW Industries G-168S-3011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Height | 7.49mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 3.94mm |
| Termination | Solder |
| Throw Configuration | 3PDT, 3P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-168S-3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
