CW Industries G-2011-0000 technical specifications.
| Actuator Length | 6.6mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-2011-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.