
SPDT slide switch featuring a vertical orientation and panel mount with snap-in capability. Offers a 10A contact current rating and 13A overall current rating, with silver-plated copper alloy contacts. Designed for 125V AC, this non-illuminated switch provides 25,000 electrical cycles and 100,000 mechanical cycles. The nylon actuator measures 10.29mm in length, and the switch has a width of 17.3mm and a height of 16.1mm.
CW Industries G-2012-1315 technical specifications.
| Actuator Length | 10.29mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Height | 16.1mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-2012-1315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
