
DP3T slide switch featuring an On-On-On function and a 3-position throw configuration. This through-hole component offers a 0.5A at 125VDC rating with silver-plated copper contacts and a 6.25mm switch travel. Designed for vertical panel mounting, it boasts an electrical life of 6000 cycles and a mechanical life of 10000 cycles, operating within a temperature range of -10°C to 104°C. The nylon actuator measures 8.74mm in length.
CW Industries G-328S-0008 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-328S-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
