
3-pole, 3-position slide switch with eyelet termination. Features a 3P3T throw configuration and a standard actuator with an 8.74mm Nylon, Polyamide, PA66 actuator. Offers a 3A current rating at 125V AC/DC, with a contact current rating of 500mA. Designed for panel mounting with a vertical orientation, this non-illuminated switch boasts an electrical life of 6000 cycles and a mechanical life of 10000 cycles. Operating temperature range is -10°C to 104°C.
CW Industries G-368S-0000 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Height | 8.38mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-368S-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
