
3-pole, 3-position (3P3T) slide switch with PC pin termination for vertical panel mounting. Features a 500mA contact current rating at 125VAC/125VDC, silver-plated copper contacts, and a 6.25mm switch travel. Offers 6,000 electrical and 10,000 mechanical life cycles. Actuator is 8.74mm Nylon (PA66) with a standard type. Operating temperature range is -10°C to 104°C.
CW Industries G-368S-0001 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 8.38mm |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | PC Pin |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-368S-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
